MB913Y19N35PB vs MS27505T-19F-35PB feature comparison

MB913Y19N35PB TE Connectivity

Buy Now Datasheet

MS27505T-19F-35PB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0022 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 66 66
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 66
Contact Sizes 22D
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MB913Y19N35PB with alternatives

Compare MS27505T-19F-35PB with alternatives