MB913Y13B08PA vs MS27505E13B8PA feature comparison

MB913Y13B08PA TE Connectivity

Buy Now Datasheet

MS27505E13B8PA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 5000-068-0020 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Total Number of Contacts 8 8
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Factory Lead Time 14 Weeks
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4
Termination Type CRIMP

Compare MB913Y13B08PA with alternatives

Compare MS27505E13B8PA with alternatives