MB912Y19N32PD vs 76020T-19E-32HD feature comparison

MB912Y19N32PD TE Connectivity

Buy Now Datasheet

76020T-19E-32HD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0020 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STAINLESS STEEL STEEL
Shell Size 19 19
Total Number of Contacts 32 32
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MB912Y19N32PD with alternatives

Compare 76020T-19E-32HD with alternatives