MB912Y19F32PD
vs
MS27496G-19D-32HD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5000-068-0020
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
TIN
Shell Material
ALUMINUM ALLOY
CARBON STEEL
Shell Size
19
19
Total Number of Contacts
32
32
Base Number Matches
2
1
Contact Finish Mating
NOT SPECIFIED
Contact Quantities
32
Contact Sizes
20
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type
CRIMP
Compare MB912Y19F32PD with alternatives
Compare MS27496G-19D-32HD with alternatives