MB912Y17N06S vs MB912E17E06S feature comparison

MB912Y17N06S TE Connectivity

Buy Now Datasheet

MB912E17E06S TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0112 COMPATIBLE CONTACT: 5100-101-0112
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 17
Total Number of Contacts 6 6
Base Number Matches 5 5
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT

Compare MB912Y17N06S with alternatives

Compare MB912E17E06S with alternatives