MB911Y25F46PD
vs
MB911E25N46PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
4
Additional Feature
COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
PANEL
PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
25
25
Total Number of Contacts
46
46
Base Number Matches
2
2
Environmental Characteristics
ENVIRONMENT RESISTANT
Compare MB911Y25F46PD with alternatives
Compare MB911E25N46PD with alternatives