MB911Y25F46PD vs 76040T-25C-46HD feature comparison

MB911Y25F46PD TE Connectivity

Buy Now Datasheet

76040T-25C-46HD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL ANODIC
Shell Material ALUMINUM ALLOY METAL
Shell Size 25 25
Total Number of Contacts 46 46
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MB911Y25F46PD with alternatives

Compare 76040T-25C-46HD with alternatives