MB911Y25E61SA vs MS27656E-25D-61SA feature comparison

MB911Y25E61SA TE's AMP

Buy Now Datasheet

MS27656E-25D-61SA HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL CARBON STEEL
Shell Size 25 25
Total Number of Contacts 61 61
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 61
Contact Sizes 20
Shell Finish TIN
Termination Type CRIMP

Compare MB911Y25E61SA with alternatives

Compare MS27656E-25D-61SA with alternatives