MB911Y25B19SB
vs
MS27656G-25F-19JB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: 5100-101-0112
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
25
|
25
|
Total Number of Contacts |
19
|
19
|
Base Number Matches |
2
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Quantities |
|
19
|
Contact Sizes |
|
12
|
Environmental Characteristics |
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Termination Type |
|
CRIMP
|
|
|
|
Compare MB911Y25B19SB with alternatives
Compare MS27656G-25F-19JB with alternatives