MB911Y17N99PC
vs
MS27656T17B99PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
Additional Feature
COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
17
17
Total Number of Contacts
23
23
Base Number Matches
1
3
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Quantities
21,2
Contact Sizes
20,16
Degrees of Rotation
125
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
C
Termination Type
CRIMP
Unique Insert Number
17-99
Compare MB911Y17N99PC with alternatives
Compare MS27656T17B99PC with alternatives