MB911Y17N35P
vs
MB911E17N35P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: 5000-068-0022
|
COMPATIBLE CONTACT: 5000-068-0022
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
17
|
17
|
Total Number of Contacts |
55
|
55
|
Base Number Matches |
2
|
2
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
|
|
|
Compare MB911Y17N35P with alternatives
Compare MB911E17N35P with alternatives