MB911Y17A26S vs MS27656T17A26S feature comparison

MB911Y17A26S TE Connectivity

Buy Now Datasheet

MS27656T17A26S Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM YELLOW CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 26 26
Base Number Matches 5 2
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Quantities 26
Contact Sizes 20
Degrees of Rotation 95
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization N
Termination Type CRIMP
Unique Insert Number 17-26

Compare MB911Y17A26S with alternatives

Compare MS27656T17A26S with alternatives