MB911Y17A26S vs MS27656E17N26S feature comparison

MB911Y17A26S TE Connectivity

Buy Now Datasheet

MS27656E17N26S TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 17 17
Total Number of Contacts 26 26
Base Number Matches 5 5
Environmental Characteristics ENVIRONMENT RESISTANT

Compare MB911Y17A26S with alternatives

Compare MS27656E17N26S with alternatives