MB911Y15N19SB
vs
MS27656E15G19JB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0120
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
15
15
Total Number of Contacts
19
19
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
19
Contact Sizes
20
Durability
500 Cycles
Environmental Characteristics
ENVIRONMENT RESISTANT
Polarization
B
Termination Type
CRIMP
Unique Insert Number
15-19
Compare MB911Y15N19SB with alternatives
Compare MS27656E15G19JB with alternatives