MB911Y15B97SB vs 76040G-15F-97SB feature comparison

MB911Y15B97SB TE Connectivity

Buy Now Datasheet

76040G-15F-97SB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY METAL
Shell Size 15 15
Total Number of Contacts 12 12
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MB911Y15B97SB with alternatives

Compare 76040G-15F-97SB with alternatives