MB911Y11D05S vs MS27656E11G05S feature comparison

MB911Y11D05S TE's AMP

Buy Now Datasheet

MS27656E11G05S TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish TIN
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 11 11
Total Number of Contacts 5 5
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 5
Contact Sizes 20
Durability 500 Cycles
Environmental Characteristics ENVIRONMENT RESISTANT
Polarization N
Termination Type CRIMP
Unique Insert Number 11-05

Compare MB911Y11D05S with alternatives

Compare MS27656E11G05S with alternatives