MB911T17F99PC vs MB911Y17N99PC feature comparison

MB911T17F99PC TE Connectivity

Buy Now Datasheet

MB911Y17N99PC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 17 17
Total Number of Contacts 23 23
Base Number Matches 2 2

Compare MB911T17F99PC with alternatives

Compare MB911Y17N99PC with alternatives