MB911T15N97SB vs MS27656T15F97SB feature comparison

MB911T15N97SB TE's AMP

Buy Now Datasheet

MS27656T15F97SB Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown not_compliant
Additional Feature COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 12 12
Base Number Matches 2 8
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material COPPER ALLOY

Compare MB911T15N97SB with alternatives