MB911T15F97SA
vs
76040G-15D-97SA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
TIN
|
Shell Material |
ALUMINUM ALLOY
|
CARBON STEEL
|
Shell Size |
15
|
15
|
Total Number of Contacts |
12
|
12
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Termination Type |
|
CRIMP
|
|
|
|
Compare MB911T15F97SA with alternatives
Compare 76040G-15D-97SA with alternatives