MB911T13E35P
vs
MB911T13N35P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5000-068-0022
COMPATIBLE CONTACT: 5000-068-0022
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
13
13
Total Number of Contacts
22
22
Base Number Matches
2
2
Shell Finish
NICKEL
Compare MB911T13E35P with alternatives
Compare MB911T13N35P with alternatives