MB911E19B35P vs MB911E19A35P feature comparison

MB911E19B35P TE Connectivity

Buy Now Datasheet

MB911E19A35P TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0022 COMPATIBLE CONTACT: 5000-068-0022
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 66 66
Base Number Matches 2 2

Compare MB911E19B35P with alternatives

Compare MB911E19A35P with alternatives