MB910Y25F29SC vs MS27466T-25B-29SC feature comparison

MB910Y25F29SC TE Connectivity

Buy Now Datasheet

MS27466T-25B-29SC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0116 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 29 29
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 29
Contact Sizes 16
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MB910Y25F29SC with alternatives

Compare MS27466T-25B-29SC with alternatives