MB910Y23B53PD vs KJL0YC23D53PD feature comparison

MB910Y23B53PD TE's AMP

Buy Now Datasheet

KJL0YC23D53PD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 5000-068-0020 POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 23
Total Number of Contacts 53 53
Base Number Matches 2 1
Contact Finish Termination GOLD
JESD-609 Code e4
Termination Type CRIMP

Compare MB910Y23B53PD with alternatives

Compare KJL0YC23D53PD with alternatives