MB910Y21D41S
vs
MB910E21A41S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0120
COMPATIBLE CONTACT: 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
TIN
CADMIUM
Shell Material
CARBON STEEL
ALUMINUM ALLOY
Shell Size
21
21
Total Number of Contacts
41
41
Base Number Matches
2
2
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Compare MB910Y21D41S with alternatives
Compare MB910E21A41S with alternatives