MB910Y15D15S vs MS27466T15F15S feature comparison

MB910Y15D15S TE Connectivity

Buy Now Datasheet

MS27466T15F15S TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish TIN NICKEL
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 15 15
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 1,14
Contact Sizes 16,20
Durability 500 Cycles
Environmental Characteristics ENVIRONMENT RESISTANT
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Termination Type CRIMP
Unique Insert Number 15-15

Compare MB910Y15D15S with alternatives

Compare MS27466T15F15S with alternatives