MB910Y15A35PC
vs
MS27466P15B35PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5000-068-0022
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Total Number of Contacts
37
37
Base Number Matches
2
2
Contact Part Numbers
M39029/58-360
Contact Quantities
37
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Wall Mount
Environmental Characteristics
FLUID RESISTANT
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
C
Termination Type
CRIMP
Unique Insert Number
15-35
Compare MB910Y15A35PC with alternatives
Compare MS27466P15B35PC with alternatives