MB910Y13E98SB vs MB910T13N98SB feature comparison

MB910Y13E98SB TE Connectivity

Buy Now Datasheet

MB910T13N98SB TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 COMPATIBLE CONTACT: 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 13
Total Number of Contacts 10 10
Base Number Matches 1 1
Shell Finish NICKEL

Compare MB910Y13E98SB with alternatives

Compare MB910T13N98SB with alternatives