MB910Y13E04SA
vs
MS27466E13D04SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0116
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
CORROSION RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
CARBON STEEL
Shell Size
13
13
Total Number of Contacts
4
4
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
4
Contact Sizes
16
Durability
500 Cycles
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarization
A
Shell Finish
TIN
Termination Type
CRIMP
Unique Insert Number
13-04
Compare MB910Y13E04SA with alternatives
Compare MS27466E13D04SA with alternatives