MB910T25E24S vs MB910Y25D24S feature comparison

MB910T25E24S TE Connectivity

Buy Now Datasheet

MB910Y25D24S TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0112 COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0112
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Material STAINLESS STEEL CARBON STEEL
Shell Size 25 25
Total Number of Contacts 24 24
Base Number Matches 5 5
Shell Finish TIN

Compare MB910T25E24S with alternatives

Compare MB910Y25D24S with alternatives