MB910T17A26PA vs 76010G-17F-26HA feature comparison

MB910T17A26PA TE Connectivity

Buy Now Datasheet

76010G-17F-26HA HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0020 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY METAL
Shell Size 17 17
Total Number of Contacts 26 26
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Termination Type CRIMP

Compare MB910T17A26PA with alternatives

Compare 76010G-17F-26HA with alternatives