MB910T09N35SD vs MS27466E-9E-35JD feature comparison

MB910T09N35SD TE Connectivity

Buy Now Datasheet

MS27466E-9E-35JD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 09 9
Total Number of Contacts 6 6
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 6
Contact Sizes 22D
Termination Type CRIMP

Compare MB910T09N35SD with alternatives

Compare MS27466E-9E-35JD with alternatives