MB910E19A35SB vs MS27466E19B35SB feature comparison

MB910E19A35SB TE Connectivity

Buy Now Datasheet

MS27466E19B35SB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 66 66
Base Number Matches 2 5
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4
Termination Type CRIMP

Compare MB910E19A35SB with alternatives

Compare MS27466E19B35SB with alternatives