MB90F583CPFV vs MB90F583CPFV feature comparison

MB90F583CPFV Cypress Semiconductor

Buy Now Datasheet

MB90F583CPFV FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU SEMICONDUCTOR AMERICA INC
Package Description PLASTIC, LQFP-100 LFQFP,
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0
Length 14 mm 14 mm
Number of I/O Lines 77 77
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 100