MB90F497GPFM
vs
MB90F497GPMCR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FUJITSU LTD
FUJITSU LTD
Part Package Code
QFP
QFP
Package Description
LQFP, QFP64,.7X.95,40
LQFP,
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
CPU Family
F2MC-16LX
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
12 mm
12 mm
Number of I/O Lines
49
49
Number of Terminals
64
64
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP64,.7X.95,40
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
16 MHz
16 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
12 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
No
Compare MB90F497GPFM with alternatives
Compare MB90F497GPMCR with alternatives