MB89P808PF vs MB89P808PF feature comparison

MB89P808PF FUJITSU Semiconductor Limited

Buy Now Datasheet

MB89P808PF Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description QFP,
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY
Address Bus Width 15
Bit Size 8 8
Clock Frequency-Max 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of I/O Lines 32 32
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM UVPROM
Seated Height-Max 3.35 mm
Speed 10 MHz 10 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 2.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Rohs Code No
CPU Family F2MC-8L
Package Equivalence Code QFP100,.7X.9
RAM (bytes) 2048
ROM (words) 49152
Supply Current-Max 20 mA