MB88152PNF-G-102-JNE1 vs SL15101ZIT-XXX feature comparison

MB88152PNF-G-102-JNE1 FUJITSU Limited

Buy Now Datasheet

SL15101ZIT-XXX Silicon Laboratories Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
FUJITSU LTD SPECTRALINEAR INC
PLASTIC, SOP-8 0.173 INCH, ROHS COMPLIANT, TSSOP-8
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDSO-G8
5.05 mm 4.4 mm
8 8
85 °C 85 °C
-40 °C -40 °C
134 MHz 200 MHz
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED NOT SPECIFIED
134 MHz 48 MHz
Not Qualified Not Qualified
1.75 mm 1.1 mm
7 mA
3.6 V 3.63 V
3 V 2.97 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3.9 mm 3 mm
CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
2 1
Yes
SOIC
8

Compare MB88152PNF-G-102-JNE1 with alternatives

Compare SL15101ZIT-XXX with alternatives