MB88152APNF-G-111-JNE1 vs 650R-01LFT feature comparison

MB88152APNF-G-111-JNE1 Spansion

Buy Now Datasheet

650R-01LFT Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC RENESAS ELECTRONICS CORP
Package Description SOP, SSOP-20
Reach Compliance Code unknown compliant
ECCN Code 3A991.A NLR
HTS Code 8542.31.00.01 8542390001
JESD-30 Code R-PDSO-G8 R-PDSO-G20
Length 5.05 mm 8.65 mm
Number of Terminals 8 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 67 MHz 80 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 67 MHz 14.31818 MHz
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code QSOP
Pin Count 20
Manufacturer Package Code PCG20
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.25
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN