MB85RS64APNF-G-JNE1 vs FM25640-GA feature comparison

MB85RS64APNF-G-JNE1 FUJITSU Semiconductor Limited

Buy Now Datasheet

FM25640-GA Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC RAMTRON INTERNATIONAL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Clock Frequency-Max (fCLK) 20 MHz 4 MHz
Data Retention Time-Min 10 17
Endurance 10000000000 Write/Erase Cycles 1000000000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5.05 mm 4.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type FRAM FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00005 A 0.00003 A
Standby Voltage-Min 3 V 4.5 V
Supply Current-Max 0.01 mA 0.0027 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 2 1
Additional Feature DATA RETENTION TIME @ 55 DEGREE CENTIGRADE
Screening Level AEC-Q100

Compare MB85RS64APNF-G-JNE1 with alternatives

Compare FM25640-GA with alternatives