MB85344C-60PJPB vs STI322004A-75GG feature comparison

MB85344C-60PJPB FUJITSU Limited

Buy Now Datasheet

STI322004A-75GG Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD SIMPLE TECH INC
Part Package Code SIMM
Package Description SIMM, SSIM72 SIMM-72
Pin Count 72
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 75 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PZMA-N72 R-XSMA-N72
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 23.495 mm
Self Refresh YES
Standby Current-Max 0.016 A
Supply Current-Max 0.544 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Alternate Memory Width 16

Compare MB85344C-60PJPB with alternatives

Compare STI322004A-75GG with alternatives