MB85108A-12 vs AK41256SR-15LP feature comparison

MB85108A-12 FUJITSU Limited

Buy Now Datasheet

AK41256SR-15LP Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC ACCUTEK MICROCIRCUIT CORP
Part Package Code SIMM SIMM
Package Description , SIMM-22
Pin Count 22 22
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode NIBBLE PAGE
Access Time-Max 120 ns 150 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/HIDDEN REFRESH
JESD-30 Code R-XSMA-T22 R-XSMA-T22
Memory Density 262144 bit 262144 bit
Memory IC Type DRAM MODULE DRAM MODULE
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 128 256
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Current-Max 0.062 mA
Temperature Grade COMMERCIAL

Compare MB85108A-12 with alternatives

Compare AK41256SR-15LP with alternatives