MB8508S064CF-100DG vs HYM71V65M801TX-8 feature comparison

MB8508S064CF-100DG FUJITSU Semiconductor Limited

Buy Now Datasheet

HYM71V65M801TX-8 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD SK HYNIX INC
Part Package Code DIMM MODULE
Package Description , DIMM, DIMM144,32
Pin Count 144 144
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 8.5 ns 6 ns
JESD-30 Code R-XDMA-N144 R-XDMA-N144
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX64 8MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM144,32
Refresh Cycles 4096
Seated Height-Max 25.4 mm
Self Refresh YES
Standby Current-Max 0.006 A
Supply Current-Max 1.08 mA
Terminal Pitch 0.8 mm

Compare MB8508S064CF-100DG with alternatives

Compare HYM71V65M801TX-8 with alternatives