MB84VD21094EM-70PBS
vs
SST34HF1681-70-4E-LFP
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
GREENLIANT SYSTEMS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Access Time-Max |
70 ns
|
|
JESD-30 Code |
S-PBGA-B56
|
|
Memory IC Type |
MEMORY CIRCUIT
|
|
Mixed Memory Type |
FLASH+SRAM
|
|
Number of Terminals |
56
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
FBGA
|
|
Package Equivalence Code |
BGA56,8X8,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, FINE PITCH
|
|
Power Supplies |
3 V
|
|
Qualification Status |
Not Qualified
|
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.05 mA
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
4
|
2
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
|
|
|