MB8464A-15LL-PF
vs
HM6264BLFPI-10T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
0.450 INCH, PLASTIC, FP-28
SOP-28
Pin Count
28
Reach Compliance Code
unknown
compliant
Access Time-Max
150 ns
100 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
17.75 mm
18.375 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
3 mm
Standby Voltage-Min
2 V
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.6 mm
8.4 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.32.00.41
I/O Type
COMMON
Package Equivalence Code
SOP28,.45
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Compare MB8464A-15LL-PF with alternatives