MB84256C-70LPFER
vs
CY62256NL-70SNXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
0.300 INCH, LEAD FREE, SOIC-28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3/e4
Length
17.75 mm
17.9324 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.8 mm
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.6 mm
7.5057 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
28
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare MB84256C-70LPFER with alternatives