MB84256A-10PSK
vs
71256L100TDB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
CDIP
Package Description
DIP,
0.300 INCH, CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
Access Time-Max
100 ns
100 ns
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
Length
35.36 mm
37.1475 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.25 mm
5.08 mm
Standby Voltage-Min
2 V
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
SD28
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.3
Peak Reflow Temperature (Cel)
240
Screening Level
MIL-STD-883 Class B
Standby Current-Max
0.0005 A
Supply Current-Max
0.115 mA
Terminal Finish
TIN LEAD
Compare MB84256A-10PSK with alternatives
Compare 71256L100TDB with alternatives