MB84256A-10LP vs 5962-8866201XA feature comparison

MB84256A-10LP FUJITSU Semiconductor Limited

Buy Now Datasheet

5962-8866201XA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 35.73 mm 35.56 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.96 mm 4.34 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 5 1
Part Package Code DIP
Pin Count 28

Compare MB84256A-10LP with alternatives

Compare 5962-8866201XA with alternatives