MB84 vs MB104 feature comparison

MB84 Micro Commercial Components

Buy Now Datasheet

MB104 Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
Package Description BR-6, 4 PIN S-XUFM-W4
Pin Count 4 4
Manufacturer Package Code BR-6 BR-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-XUFM-W4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 3 3

Compare MB84 with alternatives

Compare MB104 with alternatives