MB82D01171A-90PBN vs IS31WV16100A-70B feature comparison

MB82D01171A-90PBN FUJITSU Semiconductor Limited

Buy Now Datasheet

IS31WV16100A-70B Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description TFBGA, BGA48,6X8,30 6 X 8 MM, MINI, BGA-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 90 ns 70 ns
Additional Feature ALSO OPERATES AT 2.7V TO 3.1V SUPPLY
I/O Type COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Length 9 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM PSEUDO STATIC RAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 2.7 V 2.2 V
Supply Voltage-Min (Vsup) 2.3 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6 mm
Base Number Matches 2 1
Pbfree Code No
Moisture Sensitivity Level 3

Compare MB82D01171A-90PBN with alternatives

Compare IS31WV16100A-70B with alternatives