MB82D01171A-80PBT
vs
MT45W1MV16PAFA-70WT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
MICRON TECHNOLOGY INC
Package Description
TFBGA, BGA48,6X8,32
VFBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
80 ns
70 ns
Additional Feature
ALSO OPERATES AT 2.7V TO 3.1V SUPPLY
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
e0
Length
9 mm
8 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
STANDARD SRAM
PSEUDO STATIC RAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-25 °C
Organization
1MX16
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.7 V
1.95 V
Supply Voltage-Min (Vsup)
2.3 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Width
6 mm
6 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
BGA
Pin Count
48
Compare MB82D01171A-80PBT with alternatives
Compare MT45W1MV16PAFA-70WT with alternatives