MB81V4100C-70PFTR vs MSM514102DL-80TS-K feature comparison

MB81V4100C-70PFTR FUJITSU Semiconductor Limited

Buy Now Datasheet

MSM514102DL-80TS-K OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC OKI ELECTRIC INDUSTRY CO LTD
Part Package Code TSOP TSOP
Package Description TSOP2-R, TSOP2,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Category CO2 Kg 12
Access Mode FAST PAGE STATIC COLUMN
Access Time-Max 70 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 17.14 mm 17.14 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 4MX1 4MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2-R TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL

Compare MB81V4100C-70PFTR with alternatives

Compare MSM514102DL-80TS-K with alternatives